Analog Devices REF43GZ

V-Ref Precision 2.5V 20mA 8-Pin CDIP Tube
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Max Input Voltage40 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current20 mA
Output Voltage2.5 V
PackagingBulk
Quiescent Current450 µA
Temperature Coefficient25 ppm/°C

Documents

Download datasheets and manufacturer documentation for Analog Devices REF43GZ.

Verical
Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.55
$ 19.67
$ 19.67
Stock
105,559
84,825
84,825
Authorized Distributors
1
4
4
Case/Package
CDIP
Q
Q
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices REF43GZ.

Related Parts

Descriptions

Descriptions of Analog Devices REF43GZ provided by its distributors.

V-Ref Precision 2.5V 20mA 8-Pin CDIP Tube
IC PREC VOLT REF LP 2.5V 8-CDIP
French Electronic Distributor since 1988
The REF43 is a low power precision reference providing astable 2.5 V output independent of variations in supply voltage, load conditions or ambient temperature. It is suitable as a reference level for 8-, 10- and 12-bit data acquisition systems,or wherever a stable, known voltage is required.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Max Input Voltage40 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current20 mA
Output Voltage2.5 V
PackagingBulk
Quiescent Current450 µA
Temperature Coefficient25 ppm/°C

Documents

Download datasheets and manufacturer documentation for Analog Devices REF43GZ.

Verical
Datasheet12 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago