Analog Devices REF02CZ

1-OUTPUT Three Term Voltage Reference, 5V, CDIP8, Ceramic, DIP-8
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Max Input Voltage30 V
Max Operating Temperature70 °C
Max Output Current8 mA
Min Operating Temperature0 °C
Number of Channels1
Output Current10 mA
Output Voltage5 V
PackagingBulk
Quiescent Current1.6 mA
Temperature Coefficient65 ppm/°C

Documents

Download datasheets and manufacturer documentation for Analog Devices REF02CZ.

DigiKey
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.07
$ 3.478
$ 3.478
Stock
45,617
217,538
217,538
Authorized Distributors
1
11
11
Case/Package
CDIP
N
N
Number of Pins
8
8
8
Max Output Current
8 mA
8 mA
8 mA
Min Input Voltage
-
7 V
7 V
Max Input Voltage
30 V
40 V
40 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
5 V
5 V
Tolerance
-
1 %
1 %
Temperature Coefficient
65 ppm/°C
65 ppm/°C
65 ppm/°C
Cathode Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices REF02CZ.

Related Parts

Descriptions

Descriptions of Analog Devices REF02CZ provided by its distributors.

1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, CDIP8, CERAMIC, DIP-8
V-Ref Precision 5V 8mA 8-Pin CDIP Tube
5 V PRECISION VOLTAGE REFERENCE/TEMPERATURE TRANSDUCER Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF-02CZ

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Max Input Voltage30 V
Max Operating Temperature70 °C
Max Output Current8 mA
Min Operating Temperature0 °C
Number of Channels1
Output Current10 mA
Output Voltage5 V
PackagingBulk
Quiescent Current1.6 mA
Temperature Coefficient65 ppm/°C

Documents

Download datasheets and manufacturer documentation for Analog Devices REF02CZ.

DigiKey
Datasheet16 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago