Analog Devices REF43FZ

V-Ref Precision 2.5V 20mA 8-Pin CDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQ
Number of Pins8
Technical
Max Input Voltage40 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage2.5 V
Max Supply Current340 µA
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current450 µA
Number of Channels1
Operating Supply Current450 µA
Output Current20 mA
Output TypeFixed
Output Voltage2.5 V
PackagingBulk
Quiescent Current450 µA
Reference TypeSeries
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient10 ppm/°C
Tolerance0.06 %
Dimensions
Height3.56 mm
Length10.29 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices REF43FZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages19 years ago
Augswan
Datasheet13 pages19 years ago
iiiC
Datasheet12 pages19 years ago
Newark
Datasheet13 pages19 years ago
Datasheet13 pages19 years ago

Alternate Parts

Price @ 1000
$ 4.55
Stock
84,923
124,984
Authorized Distributors
2
1
Case/Package
Q
CDIP
Number of Pins
8
8
Max Output Current
20 mA
20 mA
Min Input Voltage
4.5 V
-
Max Input Voltage
40 V
40 V
Min Output Voltage
2.5 V
-
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.06 %
-
Temperature Coefficient
10 ppm/°C
25 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusCONTACT ADI (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices REF43FZ.

Related Parts

Descriptions

Descriptions of Analog Devices REF43FZ provided by its distributors.

V-Ref Precision 2.5V 20mA 8-Pin CDIP Tube
+2.5V Low Power Precision Voltage Reference
French Electronic Distributor since 1988
Voltage References 2.5V Low Pwr VRef IC
The REF43 is a low power precision reference providing astable 2.5 V output independent of variations in supply voltage, load conditions or ambient temperature. It is suitable as a reference level for 8-, 10- and 12-bit data acquisition systems,or wherever a stable, known voltage is required.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQ
Number of Pins8
Technical
Max Input Voltage40 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage2.5 V
Max Supply Current340 µA
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Supply Current450 µA
Number of Channels1
Operating Supply Current450 µA
Output Current20 mA
Output TypeFixed
Output Voltage2.5 V
PackagingBulk
Quiescent Current450 µA
Reference TypeSeries
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient10 ppm/°C
Tolerance0.06 %
Dimensions
Height3.56 mm
Length10.29 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices REF43FZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages19 years ago
Augswan
Datasheet13 pages19 years ago
iiiC
Datasheet12 pages19 years ago
Newark
Datasheet13 pages19 years ago
Datasheet13 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago