Analog Devices REF02CPZ

ANALOG DEVICES REF02CPZ Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageN
Number of Pins8
Technical
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current8 mA
Max Output Voltage5 V
Min Input Voltage7 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Nominal Supply Current1 mA
Number of Channels1
Operating Supply Current1.4 mA
Output Current10 mA
Output TypeFixed
Output Voltage5 V
PackagingBulk
Quiescent Current1.6 mA
Reference TypeSeries
Reference Voltage5 V
Schedule B8542390000
Temperature Coefficient65 ppm/°C
Tolerance1 %
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices REF02CPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Augswan
Datasheet20 pages7 years ago
Newark
Datasheet16 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages14 years ago
iiiC
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-31.95%

Alternate Parts

Price @ 1000
$ 3.478
$ 4.07
Stock
233,343
69,420
Authorized Distributors
10
1
Case/Package
N
CDIP
Number of Pins
8
8
Max Output Current
8 mA
8 mA
Min Input Voltage
7 V
-
Max Input Voltage
40 V
30 V
Min Output Voltage
5 V
-
Max Output Voltage
5 V
-
Tolerance
1 %
-
Temperature Coefficient
65 ppm/°C
65 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices REF02CPZ.

Related Parts

Descriptions

Descriptions of Analog Devices REF02CPZ provided by its distributors.

ANALOG DEVICES REF02CPZ Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8
V-Ref Precision 5V 8mA 8-Pin PDIP N Tube
+5V Precision Voltage Reference/Temperature Transducer
VOLT REF, 5V, DIP-8, -40 TO 85DEG C; Voltage Reference Type:Series; Product Range:REF02 Series; Initial Accuracy:50mV; Temperature Coefficient:20ppm/°C; IC Case / Package:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; MSL:-RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF02CPZ .

Technical Specifications

Physical
Case/PackageN
Number of Pins8
Technical
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current8 mA
Max Output Voltage5 V
Min Input Voltage7 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Nominal Supply Current1 mA
Number of Channels1
Operating Supply Current1.4 mA
Output Current10 mA
Output TypeFixed
Output Voltage5 V
PackagingBulk
Quiescent Current1.6 mA
Reference TypeSeries
Reference Voltage5 V
Schedule B8542390000
Temperature Coefficient65 ppm/°C
Tolerance1 %
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices REF02CPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Augswan
Datasheet20 pages7 years ago
Newark
Datasheet16 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages14 years ago
iiiC
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements