📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group RC0402JR-070RL

GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402JR-070RL.

IHS

Datasheet10 pages3 years ago

Newark

Seeed Studio

TME

Farnell

Inventory History

3 month trend:
-19.84%

CAD Models

Download Yageo Group RC0402JR-070RL symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.002
$ 0.007
$ 0.007
Stock
610,959,510
261,401,549
261,401,549
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupAC0402JR-070RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device
KOA SpeerRK73Z1ETTP
ZERO OHM JUMPER CHIP RESISTOR Metal Glaze/thick Film, Surface Mount, 0402
Yageo GroupRC0402FR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RC0402JR-070RL provided by its distributors.

GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount
RC Series 0402 0.063 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor
Res Jumper Thick Film 0402 0 Ohm 5% 1/16W Molded SMD Paper T/R
Avnet Japan
Thick Film Resistors – SMD; YAGEO; RC0402JR-070RL; 0 Ohm; 0402; 5 %; Thick Film
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 0Ohm 200ppm/C
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 5%
Resistor SMD 0,063W 0402 TC200 R0402 5% 0 R
RES, THICK FILM, 0R, 0.0625W, 0402, REEL; RES, THICK FILM, 0R, 0.0625W, 0402, REEL; Resistance: 0ohm; Product Range: RC Series; Voltage Rating: 50V; Resistor Element Type: Thick Film; Resistor Case Style: 0402 ^1005 Metric]; Power Rating: 62.5mW; Resistance Tolerance: -
Resistor, Chip, Jumper, Zero Ohm, 63Mw; Rango De Producto:Serie Rc; Resistencia:0Ohm; Potencia Nominal:62.5Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:50V; Tipo De Resistencia:0402 [1005 Metric]; Ancho Del Cuerpo:0.5Mm |Yageo (Phycomp) RC0402JR-070RL
Resistor Type = Thick Film / Resistance Ohm = 0 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±300 ppm/C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -RC0402JR-070RL
  • RC0402JR-07 0RL
  • RC0402JR-070RL.
  • RC0402JR07 0RL
  • RC0402JR070RL