KOA Speer RK73Z1ETTP

Res Thick Film 0402 0 Ohm Molded SMD Punched Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
RK73Z1ETTP 6,620,000 Buy Now »
USD
0.002
Chip One Stop Japan 2
C1S413110853019 7 Buy Now »
CNY
0.037 0.037
C1S413110393234 4,280,000 Buy Now »
CNY
0.015
Chip One Stop Global 2
C1S413110853019 7 Buy Now »
USD
0.005 0.005
C1S413110393234 6,620,000 Buy Now »
USD
0.001
TTI
RK73Z1ETTP 2,000,000 Buy Now »
USD
0.002
Mouser
660-RK73Z1ETTP 1,194,900 Buy Now »
USD
0.100 0.012 0.005 0.003 0.002
Distrelec
RK73Z1ETTP 9 Buy Now »
EUR
13.43 13.43 13.43 13.43 13.43
Rutronik
WRC44785 0 ··
USD
RS Components
6317360 23,100 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
RK73Z1ETTP 31,920 ··
Quest
RK73Z1ETTP 62,766 Buy Now »
USD
0.068 0.068 0.045 0.022 0.007
NAC Semi
RK73Z1ETTP 6,843 Buy Now »
Rotakorn
86823510 30,000 ··
Area51
RK73Z1ETTP 19,365 ··
SIE
RK73Z1ETTP 30,000 ··
4 Star Electronics
RK73Z1ETTP 10,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RK73Z1ETTP Contact Send RFQ »
North Star Micro
RK73Z1ETTP Contact ··
XS Micro
RK73Z1ETTP Contact ··

Descriptions

Resistor Thick Film Type Chip 1005
RS Components
ZERO OHM JUMPER 1 AMP
TTI
Res Thick Film 0402 0 Ohm Molded SMD Punched Paper T/R
Chip One Stop Global
Resistor SMD [KOA] RK73Z1ETTP Resistor SMD
Distrelec
Res Thick Film 0402 0 Ohm Molded SMD Punched Paper T/R
Chip One Stop Japan
RC0402 0R I=1A
Rutronik
Thick Film Resistors ZEROohms JUMPER
Rotakorn

Technical Specifications

Lead-Free Status Lead Free
Resistance 0 Ω
Case / Package / Footprint 0402
RoHS Compliant
Size-Length 1 mm
Size-Width 500 µm

Documents

Garrett
Datasheet 2 pages 7 years ago
Datasheet 2 pages 12 years ago
Datasheet 1 page 8 years ago
Arrow
Datasheet 2 pages 5 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago

Images

Alternate Names

KOA RK73Z1ETTP
KOA SPEER ELECTRONICS RK73Z1ETTP
KOA SPEER ELECTRONICS INC RK73Z1ETTP
KSE RK73Z1ETTP
KOA CORP RK73Z1ETTP
SPEER RK73Z1ETTP
GLOBAL RK73Z1ETTP
KOA SPEER ELECTRONIC RK73Z1ETTP
KOA EUROPE RK73Z1ETTP
KOA CORPORATION RK73Z1ETTP
KSE INC RK73Z1ETTP
KOA SPEER ELECT RK73Z1ETTP
KOA KAOHSIUNG CORPORATION RK73Z1ETTP
KOA ELECTRONICS RK73Z1ETTP
KOA SPEAR ELECTRONICS RK73Z1ETTP
KOA EUROPE GMBH RK73Z1ETTP
KOA Kaohsiung Corp RK73Z1ETTP
PowerL RK73Z1ETTP
RALE RK73Z1ETTP
KOA SPEEL RK73Z1ETTP
KOA SPEAR RK73Z1ETTP
KOA DENKO RK73Z1ETTP
KOASPR RK73Z1ETTP
KOA ELEC RK73Z1ETTP
KOASPE RK73Z1ETTP

Search for other parts like RK73 »