Vishay CRCW04020000Z0ED

RES SMD 0 OHM JUMPER 1/16W 0402 / 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04020000Z0ED.

IHS

Datasheet10 pages3 years ago

Future Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.66%

CAD Models

Download Vishay CRCW04020000Z0ED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.004
$ 0.004
Stock
229,490,759
125,885,196
125,885,196
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
-
-

Supply Chain

Country of OriginIsrael, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
Yageo GroupAC0402JR-070RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device
Yageo GroupRC0402JR-130RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount
PanasonicERJ-2GE0R00X
Zero Ohm Resistor, Thick Film, 100 mW, 1 A, Surface Mount, 0402 [1005 Metric]
KOA SpeerRK73Z1ETTP
ZERO OHM JUMPER CHIP RESISTOR Metal Glaze/thick Film, Surface Mount, 0402
TE ConnectivityCRG0402ZR
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device

Descriptions

Descriptions of Vishay CRCW04020000Z0ED provided by its distributors.

RES SMD 0 OHM JUMPER 1/16W 0402 / 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
CRCW Series 0402 100 mW 0 Ohm Jumper Surface Mount Thick Film Chip Resistor
Thick Film Resistors – SMD; VISHAY; CRCW04020000Z0ED; 0 Ohm; 0402; 5 %; Thick Film
Res Thick Film 0402 0 Ohm Jumper Molded SMD Paper T/R
Avnet Japan
RESISTOR, THICK FILM, 0.063 W, 0 OHMS JUMPER, SMT, 0402, TCR 0 PPM/DEGC, TR
0402 (1005Metric) FIXED RESISTOR CRCW 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 0Ohm 100ppm/C
JUMPER, Metal Glaze/Thick Film, 0.063W, 0ohm, Surface Mount, 0402
Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Power Rating:100Mw; Current Rating:1.5A; Product Range:Crcw E3 Series; Product Length:1.02Mm; Product Width:0.5Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay CRCW04020000Z0ED.
RESISTOR, 0402, 0R, 1%,0.063W; Resistance:0ohm; Resistance Tolerance:± 1%; Power Rating:63mW; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0402; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0402; Series:CRCW; Termination Type:SMD
Resistor Type = Thick Film / Resistance Ohm = 0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW04020000-Z0ED
  • CRCW04020000Z0ED.