Carlo Gavazzi RA2425-D06

CARLO GAVAZZI RA2425-D06 Solid State Relay, SPST-NO, 25 A, Panel, Screw, 24 VAC, 280 VAC
$ 55.855
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RA2425-D06.

Master Electronics

Datasheet7 pages0 years ago
Datasheet5 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-25.94%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Schneider Electric6425AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 25 A, 32 V dc

Descriptions

Descriptions of Carlo Gavazzi RA2425-D06 provided by its distributors.

CARLO GAVAZZI RA2425-D06 Solid State Relay, SPST-NO, 25 A, Panel, Screw, 24 VAC, 280 VAC
1-Pole Panel Mount SSR Zero-Cross Switching 24-280 VAC (650 Vp) 25 Aac 3-32 VDC
RELAY, INDUSTRIAL, 25 A AC (RMS), 24 VAC (RMS), ANTIPARALLEL THYRISTOR, SCREW
RELAY, SOLID-STATE; Contact Configuration: SPST-NO; Load Current: 25A; Operating Voltage Max: 280VAC; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 24VAC; Control Voltage M
Ssr, Panel Mount, 280Vac, 32Vdc, 25A; Tensión Mín De Operación:24Vac; Tensión De Operación Máxima:280Vac; Tensión De Control Mín:3Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:Spst-No; Corriente De Carga:25A |Carlo Gavazzi RA2425-D06
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 44.5 / Series = RA / Length mm = 57.8 / Load Voltage Max. V = 280 / Frequency Max. Hz = 65 / Load Current Max. A = 25 / Load Voltage Min. V = 24 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Height mm = 29 / Frequency Min. Hz = 45

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RA2425-D06.
  • RA2425D06