KEMET R79IC3100Z340J

Cap Film 0.1uF 250V PP 5%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance100 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Schedule B8532250070
TerminationPC Pins
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)11.0998 mm
Lead Pitch5 mm
Length7.1882 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for KEMET R79IC3100Z340J.

Farnell
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
TME
Datasheet5 pages15 years ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
-34.73%

Alternate Parts

Price @ 1000
$ 0.372
$ 0.382
$ 0.382
Stock
7,166
4,136
4,136
Authorized Distributors
7
1
1
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
11.0998 mm
11.0998 mm
11.0998 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET R79IC3100Z340J.

Related Parts

Descriptions

Descriptions of KEMET R79IC3100Z340J provided by its distributors.

Cap Film 0.1uF 250V PP 5%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Radial FILM CAPACITOR R79 160V 0.1muF ±5% 0.283Lx0.236W 7.20mmx6.00mm
Cap, 0.1Μf, 250V, 5%, Pp, Radial; Capacitance:0.1Μf; Voltage Rating:250V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 5%; Product Range:R79 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radialrohs Compliant: Yes |Kemet R79IC3100Z340J

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance100 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Schedule B8532250070
TerminationPC Pins
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)11.0998 mm
Lead Pitch5 mm
Length7.1882 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for KEMET R79IC3100Z340J.

Farnell
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
TME
Datasheet5 pages15 years ago
Datasheet1 page7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant