KEMET PHE450HA6100JR05

Cap Film 0.1uF 250V PP 5% (13 X 6 X 12mm) Radial Wound 10mm 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance100 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)180 V
Voltage Rating (DC)250 V
Dimensions
Depth6 mm
Height6 mm
Height - Seated (Max)11.9888 mm
Lead Diameter1 mm
Lead Pitch10 mm
Length13.0048 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for KEMET PHE450HA6100JR05.

Farnell
Datasheet1 page3 years ago

Inventory History

3 month trend:
-0.71%

Alternate Parts

Price @ 1000
$ 0.378
$ 0.432
Stock
13,974
12,171
Authorized Distributors
3
4
Capacitance
100 nF
100 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
11.9888 mm
11.9888 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET PHE450HA6100JR05.

Related Parts

Descriptions

Descriptions of KEMET PHE450HA6100JR05 provided by its distributors.

Cap Film 0.1uF 250V PP 5% (13 X 6 X 12mm) Radial Wound 10mm 105C Bulk
CAP FILM 0.1UF 5% 250VDC RADIAL
Foil capacitor 100nF 250VDC/180VAC 10mm
100Nf2 5%v |Kemet PHE450HA6100JR05
CAP, 0.1UF, 250V, FILM, RADIAL; Capacitance: 0.1µF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: PHE450 Series; Capacitor Case Style: Radial Box; Capacitor Te

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance100 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)180 V
Voltage Rating (DC)250 V
Dimensions
Depth6 mm
Height6 mm
Height - Seated (Max)11.9888 mm
Lead Diameter1 mm
Lead Pitch10 mm
Length13.0048 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for KEMET PHE450HA6100JR05.

Farnell
Datasheet1 page3 years ago

Compliance

Environmental Classification
RoHSCompliant