EPCOS B32620A3104J

Film Capacitor, 0.1 uF, 140 V, 250 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance100 nF
DielectricPP
Life (Hours)200000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)140 V
Voltage Rating (DC)250 V
Dimensions
Depth6 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch7.5 mm
Length10.3 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32620A3104J.

Newark
Datasheet30 pages15 years ago
element14
Datasheet19 pages18 years ago
Future Electronics
Datasheet28 pages11 years ago

Inventory History

3 month trend:
-0.27%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32620A3104J.

Related Parts

Descriptions

Descriptions of EPCOS B32620A3104J provided by its distributors.

Film Capacitor, 0.1 uF, 140 V, 250 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin
CAPACITOR POLYPROPYLENE PP FILM 0.1UF, 250V, 5%, RADIAL
Cap Film 0.1uF 250V PP 5% (10.3 X 6 X 12mm) Radial Stacked 7.5mm 105°C Bulk
METALLIZED POLYPROPYLENE FILM CAPACITOR Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
CAPACITOR PP FILM 0.1UF, 250V, ± 5%, RAD; CAPACITOR PP FILM 0.1UF, 250V, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:250V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32620-A3104-J

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance100 nF
DielectricPP
Life (Hours)200000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)140 V
Voltage Rating (DC)250 V
Dimensions
Depth6 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch7.5 mm
Length10.3 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32620A3104J.

Newark
Datasheet30 pages15 years ago
element14
Datasheet19 pages18 years ago
Future Electronics
Datasheet28 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant