KEMET R413F1220DQ00M

Cap Film 0.0022uF 1000V PP 20% (13 X 4 X 9mm) Radial 10mm 110°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating (AC)300 V
Voltage Rating (DC)1 kV
Dimensions
Depth4 mm
Height9 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for KEMET R413F1220DQ00M.

Newark
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
Arrow Electronics
Datasheet2 pages15 years ago
TME
Datasheet1 page7 years ago
Datasheet17 pages7 years ago
Datasheet17 pages8 years ago

Inventory History

3 month trend:
-2.38%

Alternate Parts

Price @ 1000
$ 0.21
$ 0.184
$ 0.184
Stock
62,847
806,402
806,402
Authorized Distributors
8
18
18
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
9.0932 mm
9.0932 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET R413F1220DQ00M.

Related Parts

Descriptions

Descriptions of KEMET R413F1220DQ00M provided by its distributors.

Cap Film 0.0022uF 1000V PP 20% (13 X 4 X 9mm) Radial 10mm 110°C Ammo Pack
Avnet Japan
Radial FILM CAPACITOR R41 300V 2200pF ±20% 0.512Lx0.157W 13.00mmx4.00mm
Cap, 2200Pf, 20%, Pp, Radial; Capacitance:2200Pf; Suppression Class:Y2; Product Range:R41 Series; Voltage Rating X:-; Voltage Rating Y:300V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 20%; Dv/Dt Rohs Compliant: Yes |Kemet R413F1220DQ00M

Images

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413F1220DQ00M

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating (AC)300 V
Voltage Rating (DC)1 kV
Dimensions
Depth4 mm
Height9 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for KEMET R413F1220DQ00M.

Newark
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
Arrow Electronics
Datasheet2 pages15 years ago
TME
Datasheet1 page7 years ago
Datasheet17 pages7 years ago
Datasheet17 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant