KEMET R413F12200000M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 nF
DielectricPP
Life (Hours)1000 hours
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)1 kV
Dimensions
Depth4 mm
Height9 mm
Height - Seated (Max)9.0932 mm
Lead Diameter600 µm
Lead Length4 mm
Lead Pitch10 mm
Length13 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for KEMET R413F12200000M.

RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
TME
Datasheet17 pages7 years ago
Datasheet2 pages15 years ago
Datasheet1 page7 years ago
Datasheet17 pages8 years ago
element14 APAC
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page12 years ago
SOS electronic
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-2.48%

Alternate Parts

Price @ 1000
$ 0.147
$ 0.21
Stock
1,115,142
61,445
Authorized Distributors
18
8
Capacitance
2.2 nF
2.2 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
9.0932 mm
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET R413F12200000M.

Related Parts

Descriptions

Descriptions of KEMET R413F12200000M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
CAPACITOR; FILM; CAP 2200PF ; TOL+-20%; POLYPROPYLENE; VOL-RTG 300V
CAP, 2200PF, 20%, PP, RADIAL; Capacitance: 2200pF; Suppression Class: Y2; Product Range: R41 Series; Voltage Rating X: -; Voltage Rating Y: 300V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 20%; dv/d

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413F12200000M

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 nF
DielectricPP
Life (Hours)1000 hours
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)1 kV
Dimensions
Depth4 mm
Height9 mm
Height - Seated (Max)9.0932 mm
Lead Diameter600 µm
Lead Length4 mm
Lead Pitch10 mm
Length13 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for KEMET R413F12200000M.

RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
TME
Datasheet17 pages7 years ago
Datasheet2 pages15 years ago
Datasheet1 page7 years ago
Datasheet17 pages8 years ago
element14 APAC
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page12 years ago
SOS electronic
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant