EPCOS B32021A3222M289

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Schedule B8532100000
TerminationRadial
Tolerance20 %
Voltage Rating (AC)300 V
Voltage Rating (DC)1.5 kV
Dimensions
Depth4 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Max Length13 mm
Max Width4 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32021A3222M289.

TME
Datasheet18 pages15 years ago
Newark
Datasheet21 pages5 years ago
Future Electronics
Datasheet23 pages4 years ago
Farnell
Datasheet22 pages7 years ago
TDK
Datasheet23 pages3 years ago

Inventory History

3 month trend:
+214%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.238
$ 0.238
Stock
477,770
1,005,328
1,005,328
Authorized Distributors
13
12
12
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32021A3222M289.

Related Parts

Descriptions

Descriptions of EPCOS B32021A3222M289 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Cap Film Suppression Y2 0.0022uF 1500VDC/300VAC PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Automotive Ammo
Safety Capacitor, 2200 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole
FILM CAPACITOR Radial Film Capacitor 20% 2.2nF 300V
Cap, 2200Pf, 20%, Pp; Capacitance:2200Pf; Suppression Class:Y2; Product Range:B32021 Series; Voltage Rating X:-; Voltage Rating Y:300V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 20%; Dv/Dt Rating:800V/Μs; Rohs Compliant: Yes |Epcos B32021A3222M289
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolypropylene
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Schedule B8532100000
TerminationRadial
Tolerance20 %
Voltage Rating (AC)300 V
Voltage Rating (DC)1.5 kV
Dimensions
Depth4 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Max Length13 mm
Max Width4 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32021A3222M289.

TME
Datasheet18 pages15 years ago
Newark
Datasheet21 pages5 years ago
Future Electronics
Datasheet23 pages4 years ago
Farnell
Datasheet22 pages7 years ago
TDK
Datasheet23 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant