NTE Electronics R10-14D10-24

Electromechanical Relay 3PDT 10A 24VDC 470Ohm Plug-In
$ 27.255
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R10-14D10-24.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Farnell

Master Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay 24VDC 470Ohm 10A 3PDT (38.73x35.56x55.49)mm Socket General Purpose Relay
RELAY; SSR; GEN PURP; CUR-RTG 2A; CTRL-V 24DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 4 PIN
TE Connectivity / AMP3-1608052-1
157-23C200=R2969/Te Connectivity/Amp Brand |Amp Te Connectivity 3-1608052-1
Power Relay 24VDC 470Ohm 10A 3PDT(38.73x35.56x55.49)mm Socket
Phoenix Contact2903294
Power Relay/Base Module w/Bracket; 3PDT; RIF-3; 24VDC In; 3x21; Push-In Connection
Active ROHS3Compliant 3PDT (3Form C) General Purpose Power Relay 25ms -25C~40C 1.5W 400Ohm

Descriptions

Descriptions of NTE Electronics R10-14D10-24 provided by its distributors.

Electromechanical Relay 3PDT 10A 24VDC 470Ohm Plug-In
RELAY, 10 A, 24 VDC, 3PDT, 1.406 IN. L X 1.531 IN. W X 1.906 IN. H, 470 VA
Electronics R10-14D10-24 Relay-24vdc 10 , 3PDT Gen.purpose
Relay-24vdc 10amp 3PDT Gen.purpose
NTE Electronics
General Purpose Relay 24 VDC Coil 11-Pin Blade Panel
General Purpose Relays RELAY 24VDC 3PDT11A
RELAY GEN PURPOSE 3PDT 10A 24V
Relay, 3Pdt, 120Vac, 28Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:r10 Series; Relay Mounting:socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:quick Connect Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-14D10-24.