Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RR3B-ULDC24V

Power Relay, General Purpose, 3PDT, 10A, Ctrl-v 24VDC, Socket, Qc Tabs, Rr Series
$ 17.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RR3B-ULDC24V.

IHS

Datasheet4 pages6 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

RELAY, 24 VDC, POWER, 400 OHMS, 35.6 MM H X 31 MM W X 27.5 MM D, 10% (MIN.)
Omron Omron Power relay, MKSseries, 24V dc_coil_voltage, switching current10A, 3 Knife Throw
Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket
Omron Automation MKS3P-5 DC24 Power Relay, Plug In, 3PDT, 10 A, 24 VDC, Socket, MKS Series
TE Connectivity6-1393091-5
POWER RELAY, 3PDT, 24VDC, 10A, SOCKET; Available until stocks are exhausted
TE Connectivity / AMP3-1608052-1
157-23C200=R2969/Te Connectivity/Amp Brand |Amp Te Connectivity 3-1608052-1

Descriptions

Descriptions of Idec RR3B-ULDC24V provided by its distributors.

POWER RELAY, GENERAL PURPOSE,3PDT,10A, CTRL-V 24VDC, SOCKET, QC TABS, RR SERIES
Power Relay 24VDC 10A 3PDT(36x36x47.5)mm Socket
POWER RELAY, 3PDT, 24VDC, 10A, PLUG IN Relay Type:General Purpose Coil Voltage VDC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:400ohm Contacts:3PDT Coil Type:DC
RELAY, 3PDT, 120VAC, 30VDC, 10A; Contact Configuration:3PDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:RR Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:120V; Relay Terminals:Quic

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS