Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2903294

Phoenix Contact RIF-3-RPT-LDP-24DC/3X21 Interface Relay, 24V DC Coil, 3PDT, DIN Rail
$ 23.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903294.

IHS

Datasheet6 pages7 years ago

Electro Sonic

TME

Burklin Elektronik

Newark

Inventory History

3 month trend:
-72.27%

Alternate Parts

Price @ 1000
$ 23.179
$ 18.77
Stock
6,381
2
Authorized Distributors
6
2
Coil Current
60 mA
-
Coil Power
1.44 W
-
Coil Type
Non-Latching
Non-Latching
Coil Voltage (AC)
-
-
Coil Voltage (DC)
24 V
24 V
Contact Current Rating
8.5 A
8.5 A
Contact Voltage Rating (AC)
250 V
-
Contact Voltage Rating (DC)
-
-
Relay Type
General Purpose
-
Mount
DIN Rail
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Omron Power Relay, MKS Series, 24VDC Coil, 10A Switching Current, 3PDT
Omron Omron Power relay, MKSseries, 24V dc_coil_voltage, switching current10A, 3 Knife Throw
Omron Automation MKS3P-5 DC24 Power Relay, Plug In, 3PDT, 10 A, 24 VDC, Socket, MKS Series
Active ROHS3Compliant 3PDT (3Form C) General Purpose Power Relay 25ms -25C~40C 1.5W 400Ohm
RELAY, 24 VDC, POWER, 400 OHMS, 35.6 MM H X 31 MM W X 27.5 MM D, 10% (MIN.)
Phoenix Contact2834274
ACCESS PLUGGABLE OCTAL RELAY WITH POWER CONTACTS, 3 PDT,TEST BUTTON,COIL VOLTAGE 24 V DC

Descriptions

Descriptions of Phoenix Contact 2903294 provided by its distributors.

Phoenix Contact RIF-3-RPT-LDP-24DC/3X21 Interface Relay, 24V DC Coil, 3PDT, DIN Rail
Power/Signal Relay, 3PDT, Momentary, 0.06A (Coil), 24VDC (Coil), 1440mW (Coil), 8.5A (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount
Preassembled relay module with Push-in connection, consisting of: relay base, power contact relay, and retaining bracket. Contact switching type: 3 changeover contacts. Input voltage: 24 V DC
RELAY, 3PDT, 250VAC, 8.5A; Contact Configuration: 3PDT; Coil Voltage: 24VDC; Contact Current: 8.5A; Product Range: RIF-3 Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quic

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG