Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MJN3C-DC24

Universal relay Bracket mounting,Through hole mounting 38.73mm(Length)*73.66mm(height)

$ 24.352
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN3C-DC24.

Master Electronics

Datasheet8 pages24 years ago

IHS

RS (Formerly Allied Electronics)

element14

Newark

Inventory History

3 month trend:
-13.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RELAY; SSR; GEN PURP; CUR-RTG 2A; CTRL-V 24DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 4 PIN
TE Connectivity / AMP3-1608052-1
157-23C200=R2969/Te Connectivity/Amp Brand |Amp Te Connectivity 3-1608052-1
Power Relay 24VDC 470Ohm 10A 3PDT(38.73x35.56x55.49)mm Socket
Power Relay 24VDC 470Ohm 10A 3PDT(38.73x35.56x55.49)mm Socket
TE Connectivity7-1393091-9
Universal relay Plugins,D35.5XL35.8MM Bracket mounting,Through hole mounting 35.6mm*35.5mm*57mm
TE Connectivity6-1393091-5
POWER RELAY, 3PDT, 24VDC, 10A, SOCKET; Available until stocks are exhausted

Descriptions

Descriptions of Omron MJN3C-DC24 provided by its distributors.

Universal relay Bracket mounting,Through hole mounting 38.73mm(Length)*73.66mm(height)
Relay, 3Pdt, 240Vac, 28Vdc, 10A; Contact |Omron Industrial Automation MJN3C-DC24
Electromechanical Relay 24VDC 470Ohm 10A 3PDT (38.73x35.56x55.49)mm Socket General Purpose Relay
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
POWER RELAY, 3PDT, 24VDC, 10A, PLUG IN Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:28V; Coil Resistance:72ohm; Contacts:3PDT; Coil Type:DC
RELAY, 3PDT, 240VAC, 28VDC, 10A; Contact Configuration: 3PDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: MJN Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V; Relay Terminals: Qui

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN3CDC24