Texas Instruments PTN78020AAZT

Module DC-DC 1-OUT -15V to -3V 4A 25W 7-Pin DIP Module
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins7
Technical
Current - Output 14 A
Efficiency87 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage29 V
Max Operating Temperature85 °C
Max Output Current4 A
Max Output Voltage-3 V
Max Power Dissipation25 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Min Output Voltage-15 V
Number of Outputs1
Output Current4 A
Output Power25 W
Output Voltage-3 V
PackagingTape & Reel (TR)
Power Rating25 W
TopologyBoost
Voltage - Output 1-3.3 V
Dimensions
Depth22.1 mm
Height9 mm
Length37.97 mm
Thickness8.75 mm
Width22.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78020AAZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages13 years ago
Datasheet19 pages16 years ago
Newark
Datasheet20 pages10 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 21.633
$ 24.69
$ 24.69
Stock
197,584
165,437
165,437
Authorized Distributors
1
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
7
7
7
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTN78020AAZT.

Related Parts

Descriptions

Descriptions of Texas Instruments PTN78020AAZT provided by its distributors.

Module DC-DC 1-OUT -15V to -3V 4A 25W 7-Pin DIP Module
Switching Regulator, 4A, 660kHz Switching Freq-Max, Hybrid, PDMA7
4 A, Wide Input, Non-Isolated, Wide Negative Output Adjust Module 7-Surface Mount Module -40 to 85
DC-DC CONVERTER, LINEAR REG, 1 O/P, 25W, -15V to -3V
Product Description Demo for Development.
REG SW POS-NEG ADJ 25W HORZ SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins7
Technical
Current - Output 14 A
Efficiency87 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage29 V
Max Operating Temperature85 °C
Max Output Current4 A
Max Output Voltage-3 V
Max Power Dissipation25 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Min Output Voltage-15 V
Number of Outputs1
Output Current4 A
Output Power25 W
Output Voltage-3 V
PackagingTape & Reel (TR)
Power Rating25 W
TopologyBoost
Voltage - Output 1-3.3 V
Dimensions
Depth22.1 mm
Height9 mm
Length37.97 mm
Thickness8.75 mm
Width22.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78020AAZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet20 pages13 years ago
Datasheet19 pages16 years ago
Newark
Datasheet20 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago