Texas Instruments PTN78020AAZ

Module DC-DC 1-OUT -15V to -3V 4A 25W 7-Pin DIP Module
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingCopper, Silver, Tin
Number of Pins7
Technical
Current - Output 14 A
Efficiency87 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage29 V
Max Operating Temperature85 °C
Max Output Current4 A
Max Output Voltage-3 V
Max Power Dissipation25 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Min Output Voltage-15 V
Number of Outputs1
Output Current4 A
Output Power25 W
Output Voltage-3 V
Power Rating25 W
Schedule B8504409580
TopologyBoost
Voltage - Output 1-3 V
Dimensions
Depth22.1 mm
Height9 mm
Length37.97 mm
Thickness8.75 mm
Width22.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78020AAZ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet19 pages16 years ago
Arrow Electronics
Datasheet20 pages13 years ago
Newark
Datasheet20 pages10 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+1078%

Alternate Parts

Price @ 1000
$ 24.69
$ 21.633
$ 23.57
Stock
165,549
198,681
26,803
Authorized Distributors
2
1
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
7
7
7
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTN78020AAZ.

Related Parts

Descriptions

Descriptions of Texas Instruments PTN78020AAZ provided by its distributors.

Module DC-DC 1-OUT -15V to -3V 4A 25W 7-Pin DIP Module
Switching Regulator, 4A, 660kHz Switching Freq-Max, Hybrid, PDMA7
4 A, Wide Input, Non-Isolated, Wide Negative Output Adjust Module 7-Surface Mount Module -40 to 85
DC-DC CONVERTER, LINEAR REG, 1 O/P, 25W, -15V to -3V
Product Description Demo for Development.
French Electronic Distributor since 1988
PTN78020A 4 A, WIDE INPUT, NON-I

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingCopper, Silver, Tin
Number of Pins7
Technical
Current - Output 14 A
Efficiency87 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage29 V
Max Operating Temperature85 °C
Max Output Current4 A
Max Output Voltage-3 V
Max Power Dissipation25 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Min Output Voltage-15 V
Number of Outputs1
Output Current4 A
Output Power25 W
Output Voltage-3 V
Power Rating25 W
Schedule B8504409580
TopologyBoost
Voltage - Output 1-3 V
Dimensions
Depth22.1 mm
Height9 mm
Length37.97 mm
Thickness8.75 mm
Width22.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78020AAZ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet19 pages16 years ago
Arrow Electronics
Datasheet20 pages13 years ago
Newark
Datasheet20 pages10 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet19 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago