Texas Instruments PTN78060AAZT

Module DC-DC 1-OUT -3V to -15V 3A 15W 7-Pin DIP SMD Module T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingCopper, Silver, Tin
Number of Pins7
Technical
Current - Output 13 A
Efficiency87 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage29 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage-3 V
Max Power Dissipation15 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Min Output Voltage-15 V
Number of Outputs1
Output Current3 A
Output Power15 W
Output Voltage-3 V
PackagingTape & Reel (TR)
Power Rating15 W
Schedule B8504409580
TopologyBoost
Voltage - Output 1-3.3 V
Dimensions
Depth15.75 mm
Height9 mm
Length25.27 mm
Thickness8.75 mm
Width15.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78060AAZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Datasheet18 pages16 years ago
Datasheet7 pages18 years ago
Technical Drawing2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.96
$ 22.05
$ 22.05
Stock
10,614
38,993
38,993
Authorized Distributors
2
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
7
7
7
Logic Function
-
-
-
Frequency
-
550 kHz
550 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTN78060AAZT.

Related Parts

Descriptions

Descriptions of Texas Instruments PTN78060AAZT provided by its distributors.

Module DC-DC 1-OUT -3V to -15V 3A 15W 7-Pin DIP SMD Module T/R
Switching Regulator, 3A, 0.66kHz Switching Freq-Max, Hybrid, PDMA7
3 A, Wide Input Non-Isolated, Wide Negative Output Adjust Module 7-Surface Mount Module -40 to 85
1-OUTPUT 15 W DC-DC REG PWR SUPPLY MODULE
REG SW WIDE-VIN 15W ADJ HORZ SMD
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Power Rating:15W; Output Voltage:-3V; Output Current:3A; Supply Voltage:20V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:SMD; Input Voltage Max:29V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingCopper, Silver, Tin
Number of Pins7
Technical
Current - Output 13 A
Efficiency87 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage29 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage-3 V
Max Power Dissipation15 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Min Output Voltage-15 V
Number of Outputs1
Output Current3 A
Output Power15 W
Output Voltage-3 V
PackagingTape & Reel (TR)
Power Rating15 W
Schedule B8504409580
TopologyBoost
Voltage - Output 1-3.3 V
Dimensions
Depth15.75 mm
Height9 mm
Length25.27 mm
Thickness8.75 mm
Width15.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN78060AAZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Datasheet18 pages16 years ago
Datasheet7 pages18 years ago
Technical Drawing2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago