Vishay PR02000203302JA100

Fixed Resistor, Metal Film, 2W, 33000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Operating Supply Voltage500 V
Power Rating2 W
Resistance33 kΩ
Schedule B8533210090
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter3.9 mm
Length12 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay PR02000203302JA100.

Newark
Datasheet20 pages7 years ago
X-ON
Datasheet20 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Arrow Electronics
Datasheet16 pages11 years ago

Inventory History

3 month trend:
-24.10%

Alternate Parts

Price @ 1000
$ 0.074
$ 0.064
$ 0.064
Stock
203,445
371,041
371,041
Authorized Distributors
13
9
9
Resistance
33 kΩ
33 kΩ
33 kΩ
Mount
Through Hole
-
-
Case/Package
Conformal
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
2 W
2 W
2 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay PR02000203302JA100.

Related Parts

Descriptions

Descriptions of Vishay PR02000203302JA100 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 33000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR02 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 33kOhm 2W
Res Metal Film 33K Ohm 5% 2W ¡À250ppm/¡ãC Conformal Coated AXL Automotive Ammo
PR02 Series Axial Metal Film Resistor 33kOhms +/-5% 2W +/-250ppm/degC | Vishay Dale PR02000203302JA100
Vishay PR02000203302JA100 33k 5% 2W Metal Film Resistor Box 1000
PR02 Series Ø3.9 x 12 mm 2 W 33 KOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
RES, 33K, 5%, 2W, AXIAL, METAL FILM; Resistance: 33kohm; Product Range: PR02 Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Film; Temperature Coefficient: ± 250ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Operating Supply Voltage500 V
Power Rating2 W
Resistance33 kΩ
Schedule B8533210090
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter3.9 mm
Length12 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay PR02000203302JA100.

Newark
Datasheet20 pages7 years ago
X-ON
Datasheet20 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Arrow Electronics
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago