Vishay PR01000103302JA100

Res, 33K, 1W, Axial, Metal Film Rohs Compliant: Yes |Vishay PR01000103302JA100
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Operating Supply Voltage350 V
Power Rating1 W
Resistance33 kΩ
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Dimensions
Diameter2.5 mm
Length8 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay PR01000103302JA100.

Future Electronics
Datasheet20 pages6 years ago
TME
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago

Inventory History

3 month trend:
+107%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.036
$ 0.036
Stock
68,772
135,978
135,978
Authorized Distributors
9
13
13
Resistance
33 kΩ
33 kΩ
33 kΩ
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay PR01000103302JA100.

Related Parts

Descriptions

Descriptions of Vishay PR01000103302JA100 provided by its distributors.

Res, 33K, 1W, Axial, Metal Film Rohs Compliant: Yes |Vishay PR01000103302JA100
Res Metal Film 33K Ohm 5% 1W ¡À250ppm/C Conformal Coated AXL Automotive Ammo Pack
Resistor, 33 kOhm, ± 5%, 1 W, Axial Leaded, Metal Film, Power
Vishay PR01000103302JA100 33k 5% Metal Film Resistor Box 1000
Metal Film Resistors - Through Hole 1watt 33Kohms 5%
Resistor Dimensions body ø x L: 2.5 x 8.5 mm Resistance technical notation: 33K Temperature range: -55 ... 155 °C Resistor type: Metal Film Resistor Power Rating: 1 W Rated voltage: 350 V Resistance: 33 kOhm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Operating Supply Voltage350 V
Power Rating1 W
Resistance33 kΩ
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Dimensions
Diameter2.5 mm
Length8 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay PR01000103302JA100.

Future Electronics
Datasheet20 pages6 years ago
TME
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago