Vishay PR01000103302JA500

PR01 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 33kOhm 1W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Operating Supply Voltage350 V
Power Rating1 W
Resistance33 kΩ
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter2.5 mm
Length8 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay PR01000103302JA500.

Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
Arrow Electronics
Datasheet16 pages11 years ago

Inventory History

3 month trend:
-2.74%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.036
$ 0.036
Stock
63,983
135,978
135,978
Authorized Distributors
10
13
13
Resistance
33 kΩ
33 kΩ
33 kΩ
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay PR01000103302JA500.

Related Parts

Descriptions

Descriptions of Vishay PR01000103302JA500 provided by its distributors.

PR01 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 33kOhm 1W
Res Metal Film 33K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive Ammo
PR01 Series Ø2.5 x 6.5 mm 1 W 33 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
PR01 Series Axial Metal Film Resistor 33kOhms +/-5% 1W +/-250ppm/degC | Vishay Dale PR01000103302JA500
RES MTLFLM 33K OHM 5% 1W 250PPM/ C AXL TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Operating Supply Voltage350 V
Power Rating1 W
Resistance33 kΩ
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter2.5 mm
Length8 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay PR01000103302JA500.

Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
Arrow Electronics
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago