Microchip PIC24F16KA101T-I/SS

16-bit MCU/DSC, 16 KB, 1536 Bytes, 32 MHz, 1.8 to 3.6V, SSOP-20, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 kHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os18
Number of Programmable I/O18
Number of Timers/Counters3
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KA101T-I/SS.

Newark
Datasheet278 pages12 years ago
Upverter
Datasheet254 pages15 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Inventory History

3 month trend:
+7.98%

Alternate Parts

Price @ 1000
$ 2.85
$ 2.34
$ 2.34
Stock
208,172
348,592
348,592
Authorized Distributors
9
13
13
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 kHz
32 MHz
32 MHz
Number of I/Os
18
18
18
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24F16KA101T-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC24F16KA101T-I/SS provided by its distributors.

16-bit MCU/DSC, 16 KB, 1536 Bytes, 32 MHz, 1.8 to 3.6V, SSOP-20, RoHS
Microchip SCT
PIC24 Series 1.5 kB RAM 16 kB Flash 16-Bit Microcontroller - SSOP-20
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin SSOP T/R
Mcu, 16Bit, 32Mhz, Ssop-20; Product Range:Pic24 Family Pic24F Ka Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:16Kb; No. Of Pins:20Pins; Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC24F16KA101T-I/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KA101T-ISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 kHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os18
Number of Programmable I/O18
Number of Timers/Counters3
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KA101T-I/SS.

Newark
Datasheet278 pages12 years ago
Upverter
Datasheet254 pages15 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements