Microchip PIC24F16KA101-I/SS

MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin SSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Density128 kb
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels9
Number of Bits16
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KA101-I/SS.

LKR
Datasheet278 pages12 years ago
Upverter
Datasheet254 pages15 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
Future Electronics
Datasheet16 pages14 years ago
Farnell
Datasheet86 pages16 years ago
iiiC
Datasheet54 pages0 years ago

Inventory History

3 month trend:
-32.71%

Alternate Parts

Price @ 1000
$ 2.34
$ 2.845
$ 2.66
Stock
349,209
214,914
40,748
Authorized Distributors
13
9
10
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 kHz
32 MHz
Number of I/Os
18
18
-
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24F16KA101-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC24F16KA101-I/SS provided by its distributors.

MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin SSOP Tube
16-bit MCU/DSC, 16 KB, 1536 Bytes, 32 MHz, 1.8 to 3.6V, SSOP-20, RoHS
Microchip SCT
PIC24 Series 1.5 kB RAM 16 kB Flash 16-Bit Microcontroller - SSOP-20
Product Range:pic24F Microcontrollers; Architecture:pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:16Kb; Ram Memory Size:1.5Kb; No. Of Pins:20Pins; Mcu Case Style:ssop; No. Of I/o S:18I/o S; Supply Voltage Min:1.8V Rohs Compliant: Yes
Microcontroller Operating temperature: -40...+125 °C Power supply: 1.8...3.6 V No. of I/Os: 18 No. of timers: 3 Bus width: 16 Bit Package: SSOP-20 ADC resolution: 10 Bit EEPROM: 512 Byte Flash memory: 16 kByte RAM: 2 kByte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KA101-I/SS.
  • PIC24F16KA101-ISS
  • PIC24F16KA101I/SS
  • PIC24F16KA101ISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Density128 kb
Frequency32 MHz
InterfaceI2C, IrDA, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels9
Number of Bits16
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KA101-I/SS.

LKR
Datasheet278 pages12 years ago
Upverter
Datasheet254 pages15 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago
Future Electronics
Datasheet16 pages14 years ago
Farnell
Datasheet86 pages16 years ago
iiiC
Datasheet54 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements