Microchip PIC24F04KL101-I/SS

MCU 16-bit PIC24F PIC RISC 4KB Flash 2.5V/3.3V Automotive 20-Pin SSOP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I2C Channels1
Number of I/Os17
Number of Programmable I/O17
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F04KL101-I/SS.

Upverter
Datasheet260 pages12 years ago
Electro Sonic
Datasheet264 pages4 years ago
SHENGYU ELECTRONICS
Datasheet262 pages10 years ago
X-ON
Datasheet260 pages6 years ago

Inventory History

3 month trend:
-6.96%

Alternate Parts

Price @ 1000
$ 1.39
$ 1.63
$ 1.63
Stock
65,266
51,862
51,862
Authorized Distributors
9
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
17
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC24F04KL101-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC24F04KL101-I/SS provided by its distributors.

MCU 16-bit PIC24F PIC RISC 4KB Flash 2.5V/3.3V Automotive 20-Pin SSOP Tube
PIC24 Series 4 kB Flash 512 B RAM 3 V 16-Bit Microcontroller - SSOP-20.
16-bit MCU/DSC, 4 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, SSOP-20, RoHS
Microchip SCT
Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Ssop-20; Product Range:Pic24 Family Pic24F Kl Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:4Kb; No. Of Pins:20Pins Rohs Compliant: Yes |Microchip PIC24F04KL101-I/SS
MCU, 16BIT, PIC24, 32MHZ, SSOP-20; Product Range: PIC24 Family PIC24F KL Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 17I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: PIC24; MCU Series: PIC24F KL; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC24F; MPU Core Size: 16bit; No. of Timers: 4; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: Comparator, PWM, Timer; Program Memory Size: 4KB; Supply Voltage Range: 1.8V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F04KL101-ISS
  • PIC24F04KL101I/SS
  • PIC24F04KL101ISS

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I2C Channels1
Number of I/Os17
Number of Programmable I/O17
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC24F04KL101-I/SS.

Upverter
Datasheet260 pages12 years ago
Electro Sonic
Datasheet264 pages4 years ago
SHENGYU ELECTRONICS
Datasheet262 pages10 years ago
X-ON
Datasheet260 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements