Microchip PIC18LF2520T-I/SO

32 KB Flash, 1536 RAM, 25 I/O28 SOIC .300in T/R | Microchip Technology Inc. PIC18LF2520T-I/SO
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O25
Number of Timers/Counters4
PackagingTape & Reel (TR)
PeripheralsI2C, PWM
RAM Size1.5 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF2520T-I/SO.

Newark
Datasheet412 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
DigiKey
Datasheet390 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-37.63%

Alternate Parts

Price @ 1000
$ 9.63
$ 5.82
$ 5.82
Stock
89,123
581,514
581,514
Authorized Distributors
7
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
25
25
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF2520T-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18LF2520T-I/SO provided by its distributors.

32 KB Flash,1536 RAM, 25 I/O28 SOIC .300in T/R | Microchip Technology Inc. PIC18LF2520T-I/SO
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R
PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontrollerr - SOIC-28
Mcu, 8Bit, 40Mhz, Wsoic-28; Product Range:Pic18 Family Pic18Lf2Xxx Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:32Kb; No. Of Pins:28Pins; Ic Case/Package:Wsoic; No. Of I/O S:25I/O Srohs Compliant: Yes |Microchip PIC18LF2520T-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF2520T-ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O25
Number of Timers/Counters4
PackagingTape & Reel (TR)
PeripheralsI2C, PWM
RAM Size1.5 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF2520T-I/SO.

Newark
Datasheet412 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
DigiKey
Datasheet390 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements