Microchip PIC18F2523-I/SO

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density256 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of ADC Channels10
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2523-I/SO.

Augswan
Datasheet54 pages14 years ago
Future Electronics
Datasheet392 pages17 years ago
Newark
Datasheet392 pages17 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-43.59%

Alternate Parts

Price @ 1000
$ 6.46
$ 6.68
$ 9.95
$ 7.125
Stock
104,617
100,521
31,318
34,244
Authorized Distributors
12
9
7
7
Case/Package
SOIC
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
28
Core Architecture
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
40 MHz
Number of I/Os
25
25
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
32 kB
Min Supply Voltage
4.2 V
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2523-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2523-I/SO provided by its distributors.

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - SOIC-28
Microchip PIC18F2523-I/SO,8bit PIC Microcontroller,40MHz,32 kB Flash,28-Pin SOIC | Microchip Technology Inc. PIC18F2523-I/SO
MCU, 8BIT, PIC18, 40MHZ, SOIC-28; Product Range: PIC18 Family PIC18F25xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 1.5KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 25I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2523-I/SO.
  • PIC18F2523-ISO
  • PIC18F2523I/SO
  • PIC18F2523ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density256 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of ADC Channels10
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2523-I/SO.

Augswan
Datasheet54 pages14 years ago
Future Electronics
Datasheet392 pages17 years ago
Newark
Datasheet392 pages17 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements