📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC18F4423-E/PT

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
$ 5.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4423-E/PT.

Electro Sonic

Datasheet54 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18F4423-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.877
$ 6.08
Stock
41,475
34,418
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-09-13
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IC MCU 8BIT 16KB FLASH 44TQFP / MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
PIC18 Series 16 kB Flash 768 B RAM SMT 8-Bit Microcontroller - TQFP-44
PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44

Descriptions

Descriptions of Microchip PIC18F4423-E/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP44
16Kb, Flash, 768Bytes-Ram, 36I/O, 8-Bit Family, nanowatt 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC18F4423-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4423-EPT
  • PIC18F4423E/PT
  • PIC18F4423EPT