Microchip PIC18LF4423-I/PT

MCU 16K Flash 768 RAM 13x12b ADC TQFP44 | Microchip Technology Inc. PIC18LF4423-I/PT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels13
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of SPI Channels1
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size768 B
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4423-I/PT.

Electro Sonic
Datasheet54 pages14 years ago
Newark
Datasheet394 pages18 years ago

Inventory History

3 month trend:
+33.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF4423-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18LF4423-I/PT provided by its distributors.

MCU 16K Flash 768 RAM 13x12b ADC TQFP44 | Microchip Technology Inc. PIC18LF4423-I/PT
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays
PIC18 Series 16 kB Flash 768 B RAM SMT 8-Bit Microcontroller - TQFP-44
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP44
MCU, 8BIT, PIC18, 40MHZ, TQFP-44; Product Range:PIC18 Family PIC18F44xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:16KB; RAM
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Tqfp-44; Product Range:Pic18 Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:16Kb; No. Of Pins:44Pins; Ic Case/Package:Tqfp; No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC18LF4423-I/PT
MCU, 8BIT, PIC18, 40MHZ, TQFP-44; Product Range: PIC18 Family PIC18F44xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 16KB; RAM Memory Size: 768Byte; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 36I/O's; Embedded Interface Type: EUSART, I2C, PSP, SPI; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F44xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC18LF4xxx; EEPROM Memory Size: 256Byte; MPU Core Size: 8bit; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Peripherals: ADC, Comparator, PWM, Timer; Program Memory Size: 16KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF4423-IPT
  • PIC18LF4423I/PT
  • PIC18LF4423IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels13
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of SPI Channels1
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size768 B
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4423-I/PT.

Electro Sonic
Datasheet54 pages14 years ago
Newark
Datasheet394 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements