Microchip PIC18LF4420-I/PT

IC MCU 8BIT 16KB FLASH 44TQFP / MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels2
Number of Timers/Counters4
PackagingBulk
PeripheralsI2C, PWM
RAM Size768 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4420-I/PT.

Newark
Datasheet412 pages15 years ago
Mouser
Datasheet390 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Future Electronics
Datasheet392 pages16 years ago
iiiC
Datasheet8 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-66.36%

Alternate Parts

Price @ 1000
$ 5.68
$ 5.41
$ 5.41
Stock
303,810
432,907
432,907
Authorized Distributors
9
11
11
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
36
36
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
I2C, PWM
I2C, PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18LF4420-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC18LF4420-I/PT provided by its distributors.

IC MCU 8BIT 16KB FLASH 44TQFP / MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
PIC18 Series 16 kB Flash 768 B RAM SMT 8-Bit Microcontroller - TQFP-44
16 KB Flash,768 RAM, 36 I/O44 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC18LF4420-I/PT
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP44
Product Range:pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:16Kb; Ram Memory Size:768Byte; No. Of Pins:44Pins; Mcu Case Style:tqfp; No. Of I/o S:36I/o S; Embedded Interface Type:eusart, I2C, Psp, Spi; No. Comparators:2Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF4420-I/PT.
  • PIC18LF4420-IPT
  • PIC18LF4420I/PT
  • PIC18LF4420IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels2
Number of Timers/Counters4
PackagingBulk
PeripheralsI2C, PWM
RAM Size768 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4420-I/PT.

Newark
Datasheet412 pages15 years ago
Mouser
Datasheet390 pages19 years ago
Microchip
Datasheet0 pages0 years ago
Future Electronics
Datasheet392 pages16 years ago
iiiC
Datasheet8 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements