Microchip PIC16F690-E/P

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP20
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length26.924 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F690-E/P.

element14 APAC
Datasheet306 pages16 years ago
Microchip
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet294 pages17 years ago
Datasheet202 pages17 years ago
DigiKey
Datasheet294 pages17 years ago
Arrow.cn
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-29.48%

Alternate Parts

Price @ 1000
$ 2.83
$ 2.57
$ 2.57
Stock
51,798
501,716
501,716
Authorized Distributors
10
14
14
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
18
18
18
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F690-E/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F690-E/P provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP20
PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V Automotive 20-Pin PDIP Tube
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-20; Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:7Kb; No. Of Pins:20Pins; Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16F690-E/P
MCU, 8BIT, PIC16, 20MHZ, DIP-20; Product Range: PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 18I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F6xx; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F; Device Marking: PIC16F690-E/P; EEPROM Memory Size: 256Byte; Flash Memory Size: 7KB; IC Generic Number: 16F690; IC Temperature Range: Extended; Logic Function Number: 16F690; MPU Core Size: 8bit; No. of ADC Inputs: 12; No. of Bits: 8bit; No. of PWM Channels: 4; No. of Timers: 3; Number of bits in ADC: 10; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, PWM, Timer; Program Memory Size: 7KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F690-EP
  • PIC16F690E/P
  • PIC16F690EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length26.924 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F690-E/P.

element14 APAC
Datasheet306 pages16 years ago
Microchip
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet294 pages17 years ago
Datasheet202 pages17 years ago
DigiKey
Datasheet294 pages17 years ago
Arrow.cn
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements