Microchip PIC16F690-I/P

7KB 2V~5.5V PIC 256Byte 20MHz FLASH 18 DIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length26.924 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F690-I/P.

LKR
Datasheet306 pages16 years ago
Microchip
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet294 pages17 years ago
Datasheet9 pages17 years ago
DigiKey
Datasheet294 pages17 years ago
TME
Datasheet258 pages19 years ago
Future Electronics
Datasheet294 pages17 years ago
iiiC
Datasheet306 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.66%

Alternate Parts

Price @ 1000
$ 2.638
$ 2.83
Stock
489,050
52,382
Authorized Distributors
14
10
Case/Package
PDIP
PDIP
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
18
18
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
Memory Size
7 kB
7 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F690-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F690-I/P provided by its distributors.

7KB 2V~5.5V PIC 256Byte 20MHz FLASH 18 DIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 20-Pin PDIP Tube, Tube
MCU, 8BIT, PIC16, 20MHZ, DIP-20; Product Range:PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:7KB; RAM
Device Core = PIC16 / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 7 / Data Memory Size B = 256 / RAM Memory Size B = 256 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 12 / ADC Resolution bit = 10 / Number of Programmable I/Os = 18 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 20 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 26.16 / Width mm = 7.62 / Height mm = 3.3
MCU, 8BIT, PIC16, 20MHZ, DIP-20; Product Range: PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 18I/O's; Embedded Interface Type: AUSART, I2C, SPI; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F6xx; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F; EEPROM Memory Size: 256Byte; Flash Memory Size: 7KB; IC Generic Number: 16F690; IC Temperature Range: Industrial; Logic Function Number: 16F690; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: POR, PWRTE, OST, BOR, WDT, SPI, I²C, ICSP, 2 Comparators, SSP, ECCP+, EUSART; No. of ADC Inputs: 12; No. of Bits: 8bit; No. of PWM Channels: 4; No. of Timers: 3; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Program Memory Size: 7KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F690-I-P
  • PIC16F690-IP
  • PIC16F690I/P
  • PIC16F690IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length26.924 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F690-I/P.

LKR
Datasheet306 pages16 years ago
Microchip
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet294 pages17 years ago
Datasheet9 pages17 years ago
DigiKey
Datasheet294 pages17 years ago
TME
Datasheet258 pages19 years ago
Future Electronics
Datasheet294 pages17 years ago
iiiC
Datasheet306 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements