Microchip PIC16F677-I/P

MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, PDIP-20 | Microchip Technology Inc. PIC16F677-I/P
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length26.92 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F677-I/P.

Newark
Datasheet306 pages16 years ago
Microchip
Datasheet0 pages0 years ago
Farnell
Datasheet294 pages17 years ago
X-ON
Datasheet294 pages6 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago
Future Electronics
Datasheet294 pages17 years ago
Mouser
Datasheet294 pages17 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.55%

Alternate Parts

Price @ 1000
$ 1.94
$ 2.11
$ 2.11
Stock
236,789
49,127
49,127
Authorized Distributors
12
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
18
18
18
Interface
I2C, SPI, SSP
I2C, SPI, SSP
I2C, SPI, SSP
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
2 kB
2 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F677-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F677-I/P provided by its distributors.

MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, PDIP-20 | Microchip Technology Inc. PIC16F677-I/P
3.5KB 2V~5.5V PIC 20MHz 18 PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20
MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 20-Pin PDIP Tube
MCU, 8BIT, PIC16, 20MHZ, DIP-20; Product Range: PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 18I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F677-I/P.
  • PIC16F677-IP
  • PIC16F677I/P
  • PIC16F677IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length26.92 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F677-I/P.

Newark
Datasheet306 pages16 years ago
Microchip
Datasheet0 pages0 years ago
Farnell
Datasheet294 pages17 years ago
X-ON
Datasheet294 pages6 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago
Future Electronics
Datasheet294 pages17 years ago
Mouser
Datasheet294 pages17 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements