📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC16F527T-I/ML

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 20-Pin QFN EP T/R
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F527T-I/ML.

Microchip

Datasheet133 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16F527T-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 0.77
$ 0.77
Stock
59,104
36,737
36,737
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
18
18
Interface
-
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.5 kB
1.5 kB
1.5 kB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, WDT
Brown-out Detect/Reset, POR, WDT

Supply Chain

Projected EOL Date2039-10-17
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-10-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Microchip PIC16F527T-I/ML provided by its distributors.

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 20-Pin QFN EP T/R
PIC16F Series 1.5 KB Flash 68 B RAM 20 MHz 8-Bit Microcontroller - QFN-20
1.5Kb Flash Program, 64B Flash Data, 8Mhz Internal Oscillator, 8B Adc, 2X Comparators, 2X Op Amps 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC16F527T-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F527T-IML