Microchip PIC16F505-I/SL

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current175 µA
Number of Bits8
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters1
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size72 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.4986 mm
Length8.636 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F505-I/SL.

LKR
Datasheet110 pages14 years ago
Upverter
Datasheet106 pages16 years ago
TME
Datasheet98 pages18 years ago
Farnell
Datasheet98 pages19 years ago
Datasheet100 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago
iiiC
Datasheet110 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+7.93%

Alternate Parts

Price @ 1000
$ 0.8
$ 0.875
$ 0.875
Stock
1,117,170
320,615
320,615
Authorized Distributors
13
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
12
12
12
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.5 kB
1.5 kB
1.5 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F505-I/SL.

Related Parts

Descriptions

Descriptions of Microchip PIC16F505-I/SL provided by its distributors.

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube
2V~5.5V PIC 72Byte 20MHz FLASH 11 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 1 kB Flash 72 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14
PIC16F505-I/SL,8bit PIC Microcontroller,20MHz,1024x12 words Flash,14-Pin SOIC | Microchip Technology Inc. PIC16F505-I/SL
MCU, 8BIT, PIC16, 20MHZ, SOIC-14; Product Range: PIC16 Family PIC16F5XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.5KB; RAM Memory Size: 72Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...5.5 V No. of I/Os: 12 No. of timers: 1 Bus width: 8 Bit Extras: Realtime clock/counter Package: SO-14 Flash memory: 1.5 kByte RAM: 72 Byte SRAM: 72 Byte
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-14; Product Range:-; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:1.5Kb; No. Of Pins:14Pins; Ic Case/Package:Soic; No. Of I/O S:12I/O S; Interfaces:- Rohs Compliant: Yes |Microchip PIC16F505-I/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F 505-I/SL
  • PIC16F505-I/SL.
  • PIC16F505-ISL
  • PIC16F505I/SL
  • PIC16F505ISL

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current175 µA
Number of Bits8
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters1
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size72 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.4986 mm
Length8.636 mm
Width3.9116 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F505-I/SL.

LKR
Datasheet110 pages14 years ago
Upverter
Datasheet106 pages16 years ago
TME
Datasheet98 pages18 years ago
Farnell
Datasheet98 pages19 years ago
Datasheet100 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago
iiiC
Datasheet110 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements