Microchip PIC16F506-I/SL

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F506-I/SL.

LKR

Datasheet124 pages18 years ago

Microchip

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-16.93%

CAD Models

Download Microchip PIC16F506-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 1.306
$ 1.306
Stock
424,743
263,986
263,986
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
12
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.5 kB
1.5 kB
1.5 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-04-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-04-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Microchip PIC16F506-I/SL provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube
8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O Ind Temp SOIC14
1.5KB 2V~5.5V PIC 20MHz 11 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 1 kB Flash 67 B RAM 11 MHz 8-Bit Microcontroller - SOIC-14
MCU, 8BIT, PIC16, 20MHZ, SOIC-14; Product Range: PIC16 Family PIC16F5XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.5KB; RAM Memory Size: 67Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F506-I/SL.
  • PIC16F506-ISL
  • PIC16F506I/SL
  • PIC16F506ISL