Microchip PIC16C774-I/L

PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - PLCC-44
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeEPROM, OTP
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of ADC Channels10
Number of I2C Channels1
Number of Programmable I/O33
Number of SPI Channels1
Number of Timers/Counters3
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C774-I/L.

Microchip
Datasheet201 pages25 years ago
Electro Sonic
Datasheet202 pages11 years ago

Inventory History

3 month trend:
-2.55%

Alternate Parts

Price @ 1000
$ 9.4
$ 8.99
$ 8.99
Stock
207,442
72,852
72,852
Authorized Distributors
9
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
-
-
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
EPROM, OTP
EPROM
EPROM
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C774-I/L.

Related Parts

Descriptions

Descriptions of Microchip PIC16C774-I/L provided by its distributors.

PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - PLCC-44
IC, PIC16C774-I/L, OTP 8b MCU 4K ROM,33I/O,A/D,20MHz,44pITMP
MCU 8-Bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube
7 KB OTP, 256 RAM, 33 I/O44 PLCC TUBE | Microchip Technology Inc. PIC16C774-I/L
8-bit Microcontrollers - MCU 7KB 256 RAM 33 I/O
Mcu, 8Bit, Pic16, 20Mhz, Plcc-44; Product Range:Pic16 Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:7Kb; No. Of Pins:44Pins; Ic Case/Package:Lcc; No. Of I/O S:33I/O S; Adc Resolution:12Bit Rohs Compliant: Yes |Microchip PIC16C774-I/L

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C774-I-L
  • PIC16C774-IL
  • PIC16C774I/L
  • PIC16C774IL

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeEPROM, OTP
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of ADC Channels10
Number of I2C Channels1
Number of Programmable I/O33
Number of SPI Channels1
Number of Timers/Counters3
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C774-I/L.

Microchip
Datasheet201 pages25 years ago
Electro Sonic
Datasheet202 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements