Microchip PIC16LC774/L

PIC16 Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeEPROM
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Programmable I/O33
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC774/L.

Microchip
Datasheet201 pages25 years ago
Master Electronics
Datasheet202 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LC774/L.

Related Parts

Descriptions

Descriptions of Microchip PIC16LC774/L provided by its distributors.

PIC16 Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube
7 KB OTP, 256 RAM, 33 I/O44 PLCC TUBE | Microchip Technology Inc. PIC16LC774/L
IC,PIC16LC774/L,8BIT PIC16 RIS C 7KB OTP 20MHZ 2.5/3.3/5V 44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC774-L
  • PIC16LC774/L.
  • PIC16LC774L

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeEPROM
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Programmable I/O33
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC774/L.

Microchip
Datasheet201 pages25 years ago
Master Electronics
Datasheet202 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements