Microchip PIC16C65B-20I/L

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeEPROM, OTP
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Bits8
Number of I/Os33
Number of Programmable I/O33
Number of PWM Channels2
Number of Timers/Counters3
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size192 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C65B-20I/L.

Newark
Datasheet186 pages11 years ago
Microchip
Datasheet184 pages23 years ago
Datasheet334 pages11 years ago
Mouser
Datasheet8 pages19 years ago

Inventory History

3 month trend:
-94.26%

Alternate Parts

Price @ 1000
$ 7.59
$ 6.99
$ 6.99
Stock
274,145
87,867
87,867
Authorized Distributors
9
12
12
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
33
33
33
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM, OTP
EPROM, OTP
EPROM, OTP
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C65B-20I/L.

Related Parts

Descriptions

Descriptions of Microchip PIC16C65B-20I/L provided by its distributors.

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:7Kb; Ram Memory Size:192Byte; No. Of Pins:44Pins; Mcu Case Style:lcc; No. Of I/o S:33I/o S; Embedded Interface Type:i2C, Psp, Spi, Usart; Features:2-Ccp, Icsprohs Compliant: Yes
8BIT CMOS MCU, SMD, 16C65, PLCC44; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:33; Program Memory Size:4 Kwords; RAM Memory Size:192Byte; CPU Speed:20MHz; Oscillator Type:External; No. of Timers:3; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, PSP, SPI, USART; No. of PWM Channels:2; Digital IC Case Style:PLCC; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (18-Jun-2012); Clock Frequency:20MHz; IC Generic Number:16C65; IC Temperature Range:Industrial; Interface:I2C, SPI, USART; Interface:I2C, PSP, SPI, SSP, USART; Interface Type:I2C, SPI, USART; Logic Function Number:16C65B; Memory Configuration:4K x 14; Memory Size:4KB; Memory Type:OTP; Microprocessor/Controller Features:Watchdog , In-System Programming,USART,IICB,SPI,PWM,Parallel Slave Port,Capture/Compare,Brown Out; No. of Bits:8; No. of I/O's:33; OTP Memory Size:56KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C65B-20I/L.
  • PIC16C65B20I/L
  • PIC16C65B20IL

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeEPROM, OTP
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Bits8
Number of I/Os33
Number of Programmable I/O33
Number of PWM Channels2
Number of Timers/Counters3
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size192 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C65B-20I/L.

Newark
Datasheet186 pages11 years ago
Microchip
Datasheet184 pages23 years ago
Datasheet334 pages11 years ago
Mouser
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements