📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC16C74B-20I/L

Microchip PIC16C74B-20I/L, 8 Bit PIC16C Microcontroller, 20MHZ, 7 Kb Otp, 44-PIN Plcc
$ 10.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C74B-20I/L.

Newark

Datasheet186 pages12 years ago

Microchip

Farnell

Inventory History

3 month trend:
-1.80%

CAD Models

Download Microchip PIC16C74B-20I/L symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.16
$ 9.26
$ 9.26
Stock
29,174
50,921
50,921
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
33
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
OTP
OTP
OTP
Memory Size
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44
PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44
MicrochipPIC16F74-I/L
IC, PIC16F74-I/L, Flash 8b MCU 4K ROM,33I/O,UART,20MHz,44p I

Descriptions

Descriptions of Microchip PIC16C74B-20I/L provided by its distributors.

MICROCHIP PIC16C74B-20I/L,8BIT PIC16C MICROCONTROLLER,20MHZ,7 KB OTP,44-PIN PLCC
PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:7Kb; Ram Memory Size:192Byte; No. Of Pins:44Pins; Mcu Case Style:lcc; No. Of I/o S:33I/o S; Embedded Interface Type:i2C, Psp, Spi, Usart; Features:2-Ccp, Icsprohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C74B-20 I/L
  • PIC16C74B-20I/L.
  • PIC16C74B20-I/L
  • PIC16C74B20-IL
  • PIC16C74B20I/L
  • PIC16C74B20IL