Microchip PIC16F74-I/L

IC, PIC16F74-I/L, Flash 8B Mcu 4K Rom, 33I/O, Uart, 20MHZ, 44P I
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current900 µA
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os33
Number of Programmable I/O33
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size192 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.68 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F74-I/L.

LKR
Datasheet174 pages22 years ago
Electro Sonic
Datasheet186 pages11 years ago
iiiC
Datasheet688 pages0 years ago

Inventory History

3 month trend:
-11.83%

Alternate Parts

Price @ 1000
$ 6.385
$ 6.63
$ 6.63
Stock
350,180
60,147
60,147
Authorized Distributors
13
8
8
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
33
33
33
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F74-I/L.

Related Parts

Descriptions

Descriptions of Microchip PIC16F74-I/L provided by its distributors.

IC, PIC16F74-I/L, Flash 8b MCU 4K ROM,33I/O,UART,20MHz,44p I
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQCC44
PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44
MCU 8-Bit PIC16 PIC RISC 7KB Flash 5V 44-Pin PLCC Tube
Microcontroller [Microchip] PIC16F74-I/L Microcontroller
Plcc 7 Kb Flash, 192 Ram, 33 I/O Rohs Compliant: Yes
PIC16F74-I/L,8bit PIC Microcontroller,20MHz,4Kx14 words Flash,44-Pin PLCC | Microchip Technology Inc. PIC16F74-I/L
French Electronic Distributor since 1988
4Kx14 Flash 33I/O 20MHz PLCC44
MCU, 8BIT, PIC16, 20MHZ, PLCC-44; Product Range: PIC16 Family PIC16F7XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 33I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F74-I/L.
  • PIC16F74-I/L..
  • PIC16F74-IL
  • PIC16F74I/L
  • PIC16F74IL

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current900 µA
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os33
Number of Programmable I/O33
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage5 V
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size192 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.68 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F74-I/L.

LKR
Datasheet174 pages22 years ago
Electro Sonic
Datasheet186 pages11 years ago
iiiC
Datasheet688 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements