Microchip PIC10F200T-I/MC

MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceUSB
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size384 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Programmable I/O4
Number of Timers/Counters1
PackagingTape & Reel (TR)
PeripheralsPOR, WDT
RAM Size16 B
Watchdog TimerYes
Dimensions
Height950 µm
Length2 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC10F200T-I/MC.

Datasheet96 pages17 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet88 pages17 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet96 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-79.80%

Alternate Parts

Price @ 1000
$ 1.248
$ 0.633
$ 0.633
Stock
347,263
75,467
75,467
Authorized Distributors
9
10
10
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
-
-
-
Interface
USB
USB
USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
384 B
384 B
384 B
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC10F200T-I/MC.

Related Parts

Descriptions

Descriptions of Microchip PIC10F200T-I/MC provided by its distributors.

MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC10 CPU, 4MHz, CMOS, PDSO8
PIC10F Series 0.375 kB Flash 16 B RAM SMT 8-Bit Microcontroller - DFN-8
Ic,microcontroller,8-Bit,pic Cpu,cmos,llcc,8Pin,plastic Rohs Compliant: Yes |Microchip PIC10F200T-I/MC
8-bit Microcontrollers - MCU 0.375KB Fl 16B RAM
PIC10F200T-I/MC,8bit PIC10F Microcontroller,4MHz,0.375kb Flash,8-Pin DFN | Microchip Technology Inc. PIC10F200T-I/MC
8 PIN 384 B STD FLASH 16 RAM 4 I/O
8BIT FLASH MCU, SMD, 10F200, DFN-6; Series:PIC10F; Memory Size, Flash:0.375KB; Memory Size, RAM:16Byte; I/O lines, No. of:4; Frequency, Clock:4MHz; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:DFN; Pins, No. of:6; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:10; Bits, No. of:8; Bits, Number in ADC:8; IC Generic Number:10F200; Logic Function Number:10F200; Memory Size:256; Memory Type:FLASH; Microprocessor/Controller Features:Static, Flash, CMOS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F200T-I-MC
  • PIC10F200T-IMC
  • PIC10F200TI/MC

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceUSB
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size384 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Programmable I/O4
Number of Timers/Counters1
PackagingTape & Reel (TR)
PeripheralsPOR, WDT
RAM Size16 B
Watchdog TimerYes
Dimensions
Height950 µm
Length2 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC10F200T-I/MC.

Datasheet96 pages17 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet88 pages17 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet96 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements