Microchip PIC12F508-I/MC

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceRS-232, USB
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters1
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size25 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F508-I/MC.

element14 APAC
Datasheet110 pages14 years ago
TME
Datasheet98 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-53.82%

Alternate Parts

Price @ 1000
$ 0.791
$ 1.741
$ 1.741
Stock
381,785
361,139
361,139
Authorized Distributors
11
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
6
-
-
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
768 B
768 B
768 B
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F508-I/MC.

Related Parts

Descriptions

Descriptions of Microchip PIC12F508-I/MC provided by its distributors.

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
768 B Flash, 25 RAM, 6 I/O8 DFN 2x3x0.9mm TUBE | Microchip Technology Inc. PIC12F508-I/MC
RISC Microcontroller, 8-Bit, FLASH, PIC12 CPU, 4MHz, CMOS, PDSO8
PIC12F Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - DFN-8
8 PIN 0.75KB FLASH 256B RAM 4MHZ INTERNAL OSCILLATOR
8-bit Microcontrollers - MCU 0.75KB 25B RAM 4MHz
Dfn 768 B Flash, 25 Ram, 6 I/O Rohs Compliant: Yes
IC, 8BIT MCU, PIC12F, 4MHZ, DFN-8; Controller Family/Series:PIC12F5xx; Program Memory Size:768Byte; RAM Memory Size:25Byte; CPU Speed:4MHz; No. of I/O's:6; MCU Case Style:DFN; No. of Pins:8; Embedded Interface Type:-; Packaging:Each

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F508-I/MC.
  • PIC12F508-IMC
  • PIC12F508I/MC
  • PIC12F508IMC

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceRS-232, USB
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of I/Os6
Number of Programmable I/O6
Number of Timers/Counters1
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size25 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F508-I/MC.

element14 APAC
Datasheet110 pages14 years ago
TME
Datasheet98 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements