Microchip PIC10F200-E/MC

MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceUSB
Max Frequency4 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size384 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O4
Number of Timers/Counters1
RAM Size16 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC10F200-E/MC.

Datasheet96 pages17 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.25%

Alternate Parts

Price @ 1000
$ 0.633
$ 1.248
$ 1.248
Stock
75,467
347,263
347,263
Authorized Distributors
10
9
9
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
-
-
-
Interface
USB
USB
USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
384 B
384 B
384 B
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC10F200-E/MC.

Related Parts

Descriptions

Descriptions of Microchip PIC10F200-E/MC provided by its distributors.

MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube
Mcu, 8Bit, 4Mhz, Dfn-Ep, 8Pin Rohs Compliant: Yes |Microchip PIC10F200-E/MC
IC MCU 8BIT 384B FLASH 8DFN | Microchip Technology Inc. PIC10F200-E/MC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F200-EMC
  • PIC10F200E/MC
  • PIC10F200EMC

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceUSB
Max Frequency4 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size384 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O4
Number of Timers/Counters1
RAM Size16 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC10F200-E/MC.

Datasheet96 pages17 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements