Littelfuse PGB102ST23WR

PGB1 Series 150 V 0.12 pF Bi-Directional SMT PulseGuard® ESD Suppressor - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage500 V
Capacitance120 fF
Clamping Voltage150 V
CompositionZener
Current Rating1 nA
DirectionBidirectional
Element ConfigurationDual
Leakage Current1 nA
Max Operating Temperature125 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels2
Number of Channels2
Number of Elements2
Operating Supply Voltage24 V
PackagingCut Tape
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage24 V
TerminationSMD/SMT
Voltage Rating (DC)24 V
Working Voltage24 V
Dimensions
Depth2.24 mm
Height690 µm
Length3 mm
Width2.99 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse PGB102ST23WR.

Farnell
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Littelfuse SCT
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Jameco
Datasheet4 pages15 years ago
Mouser
Datasheet3 pages21 years ago

Inventory History

3 month trend:
+7.42%

Alternate Parts

Price @ 1000
$ 0.494
$ 0.409
$ 0.409
Stock
2,436,916
456,720
456,720
Authorized Distributors
15
7
7
Polarity
Bidirectional
-
-
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
2
2
2
Breakdown Voltage
500 V
-
-
Clamping Voltage
150 V
150 V
150 V
Peak Pulse Power
-
-
-
Peak Pulse Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse PGB102ST23WR.

Related Parts

Descriptions

Descriptions of Littelfuse PGB102ST23WR provided by its distributors.

PGB1 Series 150 V 0.12 pF Bi-Directional SMT PulseGuard® ESD Suppressor - SOT-23
PGB1SOT23 Series - Lead-Free SOT23 Surface Mount Polymeric ESD Suppressors, 24V, 150V, RoHS
Littelfuse SCT
SUPPRESSOR, ESD, SOT23, 15KV; Clamping Voltage Vc Max: 150V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: PGB10 Series; Automotive Qualification Standard: -; Diode Type: Bidirectional TVS; External Depth: 0.762mm; External Length / Height: 2.997mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGB102ST23WR.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage500 V
Capacitance120 fF
Clamping Voltage150 V
CompositionZener
Current Rating1 nA
DirectionBidirectional
Element ConfigurationDual
Leakage Current1 nA
Max Operating Temperature125 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels2
Number of Channels2
Number of Elements2
Operating Supply Voltage24 V
PackagingCut Tape
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage24 V
TerminationSMD/SMT
Voltage Rating (DC)24 V
Working Voltage24 V
Dimensions
Depth2.24 mm
Height690 µm
Length3 mm
Width2.99 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse PGB102ST23WR.

Farnell
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Littelfuse SCT
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Jameco
Datasheet4 pages15 years ago
Mouser
Datasheet3 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant