Littelfuse SM24CANB-02HTG

SM24CAN Series 500 W 50 V Bi-Directional Surface Mount TVS Diode - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Technical
Breakdown Voltage26.7 V
Capacitance30 pF
Clamping Voltage50 V
CompositionZener
DirectionBidirectional
Leakage Current100 nA
Max Operating Temperature125 °C
Max Power Dissipation500 W
Max Surge Current10 A
Min Breakdown Voltage26.7 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels2
Number of Channels2
Operating Supply Voltage24 V
PackagingTape & Reel (TR)
Peak Pulse Current10 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage24 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage24 V
Dimensions
Height1.12 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SM24CANB-02HTG.

Future Electronics
Datasheet5 pages7 years ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages9 years ago

Inventory History

3 month trend:
-9.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SM24CANB-02HTG.

Related Parts

Descriptions

Descriptions of Littelfuse SM24CANB-02HTG provided by its distributors.

SM24CAN Series 500 W 50 V Bi-Directional Surface Mount TVS Diode - SOT-23
SM24CANB Series - 500W TVS Diode Array- Qualified to AEC-Q101, SOT23-3, RoHS
Littelfuse SCT
2Ch 30Kv 24V 500W Tvs Diode Array/Tr Rohs Compliant: Yes |Littelfuse SM24CANB-02HTG
ESD Suppressor Diode TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R
TVS Diode, SM24CANB Series, 50V Clamping Max, 2 Channel, 10A, SOT-23-3 | Littelfuse SM24CANB-02HTG
1A@80/20Ã×s 34V 26.7V 24V@(Max) Bi-Directional SOT-23(SOT-23-3) TVS ROHS
DIODE, ESD PROTECTION, AEC-Q101, 24V; Clamping Voltage Vc Max: 50V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: 24V; Power Dissipation Pd: 500W; Product Range: SPA SM24CANB Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM24CANB02HTG

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Technical
Breakdown Voltage26.7 V
Capacitance30 pF
Clamping Voltage50 V
CompositionZener
DirectionBidirectional
Leakage Current100 nA
Max Operating Temperature125 °C
Max Power Dissipation500 W
Max Surge Current10 A
Min Breakdown Voltage26.7 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels2
Number of Channels2
Operating Supply Voltage24 V
PackagingTape & Reel (TR)
Peak Pulse Current10 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage24 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage24 V
Dimensions
Height1.12 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SM24CANB-02HTG.

Future Electronics
Datasheet5 pages7 years ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago
Littelfuse SCT
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant