Littelfuse SM712-02HTG

SM712 Series 31 V 600 W Surface Mount Asymmetrical TVS Diode Array - SOT-23-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage13.3 V
Capacitance75 pF
Clamping Voltage31 V
CompositionZener
DirectionBidirectional
Element ConfigurationDual
Leakage Current1 µA
Max Operating Temperature125 °C
Max Power Dissipation600 W
Max Surge Current19 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels2
Number of Channels2
Operating Supply Voltage12 V
PackagingTape & Reel (TR)
Peak Pulse Current19 A
Peak Pulse Power 600 W
PolarityBidirectional, Bipolar
Power Line ProtectionNo
Reverse Standoff Voltage12 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage12 V
Dimensions
Depth1.4 mm
Height1.12 mm
Length3.04 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SM712-02HTG.

Newark
Datasheet5 pages4 years ago
TME
Datasheet4 pages7 years ago
Upverter
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages4 years ago

Inventory History

3 month trend:
-11.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SM712-02HTG.

Related Parts

Descriptions

Descriptions of Littelfuse SM712-02HTG provided by its distributors.

SM712 Series 31 V 600 W Surface Mount Asymmetrical TVS Diode Array - SOT-23-3
ESD Suppressor Diode TVS Bi-Dir 12V/7V 31V/19Vc Automotive AEC-Q101 3-Pin SOT-23 T/R
ESD Suppressors / TVS Diodes 600W 2 Channel Green Asymmetrical SOT23-3
SM712 Series - SM712 Series 600W Asymmetrical TVS Diode Array- Qualified to AEC-Q101, SOT23-3, RoHS
Littelfuse SCT
TVS Diode, SM712 Series, 31V Clamp, 600W Peak Pulse, Surface Mount, SOT23-3 | Littelfuse SM712-02HTG
Tvs Diode, 600W, 12V, Bi-Directional, To-236; Clamping Voltage Vc Max:31V; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Voltage:12V; Power Dissipation Pd:600W; Product Range:Spa Sm712 Series; Minimum Breakdown Voltage:7.5V Rohs Compliant: Yes |Littelfuse SM712-02HTG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM-712-02HTG
  • SM712-02 HTG
  • SM712-02HTG.

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage13.3 V
Capacitance75 pF
Clamping Voltage31 V
CompositionZener
DirectionBidirectional
Element ConfigurationDual
Leakage Current1 µA
Max Operating Temperature125 °C
Max Power Dissipation600 W
Max Surge Current19 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels2
Number of Channels2
Operating Supply Voltage12 V
PackagingTape & Reel (TR)
Peak Pulse Current19 A
Peak Pulse Power 600 W
PolarityBidirectional, Bipolar
Power Line ProtectionNo
Reverse Standoff Voltage12 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage12 V
Dimensions
Depth1.4 mm
Height1.12 mm
Length3.04 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SM712-02HTG.

Newark
Datasheet5 pages4 years ago
TME
Datasheet4 pages7 years ago
Upverter
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant