NXP Semiconductors PCF8574T/3,512

PCF8574 Series 2.5 - 6 V Remote 8-bit I/O Expander for I2C-bus- SOIC-16

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8574T/3,512.

element14 APAC
Datasheet33 pages11 years ago
NXP Semiconductors
Datasheet24 pages21 years ago
X-ON
Datasheet33 pages6 years ago
iiiC
Datasheet24 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.55%

Alternate Parts

Price @ 1000
$ 0.951
$ 0.869
$ 0.869
Stock
376,685
791,440
791,440
Authorized Distributors
11
10
10
Case/Package
-
SO
SO
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
I2C
I2C
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCF8574T/3,512.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCF8574T/3,512 provided by its distributors.

PCF8574 Series 2.5 - 6 V Remote 8-bit I/O Expander for I2C-bus- SOIC-16
NXP PCF8574T/3,512 I/O Expander, 8bit, 100 kHz, I2C, 2.5 V, 6 V, SOIC
Remote 8-bit I/O expander, PCF8574T/3,512, SOIC-16
PCF8574 Tube Active I2C io expander 3/5V 10.3mm 100kHz 300muA 25mA
I2C Interface 100kHz 6V 16-Pin SO Tube
I/O EXPANDER, 8BIT REMOTE, SO-16; IC Function:8bit Expander; Supply Voltage Min:2.5V; Max:6V; Package Type:SOIC; No. of
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
French Electronic Distributor since 1988
SOP-16-300mil I/O Expanders ROHS
I²C Remote 8bit I/O Exp. SOL16
8 I/O PIA-GENERAL PURPOSE PDSO16
IC, I/O EXPANDER, 8BIT, 16SOIC; Chip Configuration: 8bit; Bus Frequency: 100kHz; IC Interface Type: I2C; Supply Voltage Min: 2.5V; Supply Voltage Max: 6V; Interface Case Style: SOIC; No. of Pins: 16Pins; No. of I/O's: 8I/O's; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Supply Voltage Range: 2.5V to 6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8574T/3,512.
  • PCF8574T/3,512..
  • PCF8574T3,512

Technical Specifications

Physical
Number of Pins16
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8574T/3,512.

element14 APAC
Datasheet33 pages11 years ago
NXP Semiconductors
Datasheet24 pages21 years ago
X-ON
Datasheet33 pages6 years ago
iiiC
Datasheet24 pages0 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago